Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS Stock No.:
- 487-939
- Mfr. Part No.:
- 0808024
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 200 units)*
PHP2,350.00
(exc. VAT)
PHP2,632.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,350.00 | PHP11.75 |
*price indicative
- RS Stock No.:
- 487-939
- Mfr. Part No.:
- 0808024
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG 5/23 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG 5/23 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is designed to enhance the organisation of your wiring systems. With its transparent form, this product allows for easy visibility and helps Streamline identification processes. Constructed from high-quality PVC, it is not only Durable but also compliant with RoHS standards, ensuring it meets environmental regulations. The marker carrier's versatile design accommodates cable diameters ranging from 10 mm to 14 mm, making it suitable for various applications. It features a slide-on mounting type, facilitating easy installation, and is equipped with a designated text field for personalised labelling. This product is Ideal for maintaining clarity in complex wiring situations, contributing to improved efficiency and safety in electrical systems.
Designed for easy identification of conductors in wiring systems
Transparent material enhances visibility for quick recognition
Constructed from RoHS compliant PVC for safe environmental use
Accommodates a range of cable diameters from 10 mm to 14 mm
Facilitates straightforward installation with a slide-on mounting type
Includes a designated text field for custom labelling options
Durable construction ensures longevity in varied operational conditions
Ideal for use in professional and industrial applications
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Labeled conductor marker for Conductor And Cable

