HellermannTyton Relicon Cable Joint, Straight Joint Type , 5 x 25mm²
- RS Stock No.:
- 123-7473
- Mfr. Part No.:
- 435-00203 F-14/SF-PUR-BK
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7473
- Mfr. Part No.:
- 435-00203 F-14/SF-PUR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint | |
| Joint Type | Straight | |
| Cable Size | 5 x 25mm² | |
| Number of Cores | 5 | |
| Dimensions | 42 (Dia.) x 450mm | |
| Kit Includes | Assembly Instructions, Cleaning Cloth, Emery Cloth, Moulding Shells With Attachments, Plastic Fabric Strips, Protective Gloves, Relicon® Expert 123, Relicon® Profi 150 Pvc Isolation Tape, Relicon® Pur 44 Flex Cast Resin Ready For Mixing Transparent Two- Champer Pouch, SF Filler | |
| Series | Relicon | |
| Application | Cable Drum, Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint | ||
Joint Type Straight | ||
Cable Size 5 x 25mm² | ||
Number of Cores 5 | ||
Dimensions 42 (Dia.) x 450mm | ||
Kit Includes Assembly Instructions, Cleaning Cloth, Emery Cloth, Moulding Shells With Attachments, Plastic Fabric Strips, Protective Gloves, Relicon® Expert 123, Relicon® Profi 150 Pvc Isolation Tape, Relicon® Pur 44 Flex Cast Resin Ready For Mixing Transparent Two- Champer Pouch, SF Filler | ||
Series Relicon | ||
Application Cable Drum, Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct | ||
- COO (Country of Origin):
- DE
