HellermannTyton Relicon, 5 x 10mm²
- RS Stock No.:
- 123-7468
- Mfr. Part No.:
- 435-00150 PA-11-58/230-B-SF-PUR33-GN
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7468
- Mfr. Part No.:
- 435-00150 PA-11-58/230-B-SF-PUR33-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Size | 5 x 10mm² | |
| Number of Cores | 5 | |
| Dimensions | 230 x 58mm | |
| Kit Includes | Assembly Instructions, Emery Cloth Cleaning sponge, Foam seals, Protective Gloves, Relicon® Pur 33 Cast Resin Ready for Mixing Transparent Two- Champer Pouch, SF Filler, Transparent single- piece sleeve shell | |
| Series | Relicon | |
| Application | Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Low-Voltage Electrical Systems, Offshore Industry, Outdoor Lighting, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Size 5 x 10mm² | ||
Number of Cores 5 | ||
Dimensions 230 x 58mm | ||
Kit Includes Assembly Instructions, Emery Cloth Cleaning sponge, Foam seals, Protective Gloves, Relicon® Pur 33 Cast Resin Ready for Mixing Transparent Two- Champer Pouch, SF Filler, Transparent single- piece sleeve shell | ||
Series Relicon | ||
Application Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Low-Voltage Electrical Systems, Offshore Industry, Outdoor Lighting, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct | ||
- COO (Country of Origin):
- DE
