HellermannTyton Relicon, 5 x 10 mm², 5 x 16 mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-7462
Mfr. Part No.:
435-00053 Y-3/SF-PUR33-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Cable Size

5 x 10 mm², 5 x 16 mm²

Number of Cores

5

Dimensions

330 x 90mm

Kit Includes

Assembly Instructions, Protective Gloves, PVC Insulating Tape, Relicon® Pur 33 Cast Resin Ready for Mixing Transparent Two- Champer Pouch, SF Fillers and Adapter, Sponge for Roughening the Cable, Transparent Moulding Shells

Series

Relicon

Application

Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct

COO (Country of Origin):
DE