Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Glands & Fittings
Cable Glands
Kopex-EX C2 Series Metallic Stainless Steel Cable Gland Kit, M40 Thread, 26mm Min, 34mm Max, IP66, IP68
RS Stock No.:
813-4126
Mfr. Part No.:
EXS07MLC2K-RS
Manufacturer:
Kopex-EX
View all Cable Glands
Discontinued product
RS Stock No.:
813-4126
Mfr. Part No.:
EXS07MLC2K-RS
Manufacturer:
Kopex-EX
Technical data sheets
Legislation and Compliance
Product Details
Specifications
C2 Series Datasheet
RoHS Certificate of Compliance
Statement of conformity
C2 Ex e Series Single Compression Metric Cable Gland Kits
These cable gland kits are suitable for use with unarmoured cable.
Features and Benefits
For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Standards
EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db
Approvals
EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31
Attribute
Value
Thread Size
M40
Maximum Cable Diameter
34mm
Minimum Cable Diameter
26mm
Material
Stainless Steel
Colour
Metallic
Series
C2
IP Rating
IP66, IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Cores
1
Operating Temperature Range
-40 → +100 °C
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers