Kopex Brass Cable Gland, 3/4in Thread, IP66
- RS Stock No.:
- 738-8219
- Mfr. Part No.:
- 7TCA297090R0051 HAA0505G1
- Manufacturer:
- Kopex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8219
- Mfr. Part No.:
- 7TCA297090R0051 HAA0505G1
- Manufacturer:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Thread Size | 3/4in | |
| Material | Brass | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Operating Temperature Range | -60 → +130 °C | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Thread Size 3/4in | ||
Material Brass | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Operating Temperature Range -60 → +130 °C | ||
- COO (Country of Origin):
- GB
Flameproof Barrier Gland
Flameproof
Connection type: straight male
IP66 protection
Temperature rating: -60°C to +130°C
Connection type: straight male
IP66 protection
Temperature rating: -60°C to +130°C
The Kopex Flameproof Barrier Gland is designed for use with liqud tight flexible conduits. The gland is constructed from brass with a nylon seal and epoxy resin. Making this gland high quality, high specification and ideal for Ex II 2 GD gas and dust, EExd IIC and EExe II applications.
Approvals
ATEX directive 94/9/EC (ATEX 95) to standards IEC60079-0:2007 Ed 5, IEC60079-1:2007 Ed 6, IEC60079-7:2007 Ed 4, IEC60079-31:2008 Ed 1, EN60079-0:2009, EN60079-1:2007, EN60079-7:2007, EN60079-31:2008.
Kopex Ex-System
