Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, PG21 Thread, 20.5 mm min., 27 mm max., IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Bag the Deal of the Season
RS Stock No.:
558-850
Mfr. Part No.:
3241055
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG21

Product Type

Cable Gland

Maximum Cable Diameter

27mm

Minimum Cable Diameter

20.5mm

Material

Nickel Plated Brass

Colour

Silver

Series

WP-G

IP Rating

IP65

Hazardous Area Certification

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland is MADE from brass and provides IP65 protection, ensuring resistance to dust and low-pressure water jets. It operates effectively within an ambient temperature range of -40 °C to 250 °C, making it Ideal for demanding and high-temperature industrial environments.

Halogen free

Straight cable outlet

Related links