Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, PG29 Thread, 27.5 mm min., 36 mm max., IP40

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
557-715
Mfr. Part No.:
3241042
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG29

Product Type

Cable Gland

Maximum Cable Diameter

36mm

Minimum Cable Diameter

27.5mm

Material

Nickel Plated Brass

Colour

Silver

Series

WP-G

IP Rating

IP40

Hazardous Area Certification

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland is made from brass and offers IP40 protection against solid objects larger than 1 mm. It operates efficiently within an ambient temperature range of -40 °C to 250 °C, making it suitable for high-temperature and demanding industrial applications.

Halogen free

Straight cable outlet

Related links