Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, PG7 Thread, 6 mm min., 10 mm max., IP65

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
557-049
Mfr. Part No.:
3241051
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG7

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Silver

Series

WP-G

IP Rating

IP65

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Screw connection designed to ensure reliable sealing and protection in challenging environments Crafted from premium brass with a nickel-plated finish, this cable gland offers robust durability and exceptional performance Ideal for various applications, including automation and outdoor installations, this product guarantees an IP65 rating, effectively safeguarding against dust and water ingress With its carefully engineered Pg thread, it ensures a secure and tight fit, preventing any potential leaks

Halogen free components enhance safety in diverse environments

Operating temperature range accommodates extreme conditions

VDE approved, validating its compliance with safety standards

Eco-friendly materials align with modern sustainability practices

Related links