Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland, PG29 Thread, 29 mm max., IP66, IP68
- RS Stock No.:
- 557-021
- Mfr. Part No.:
- 3240921
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 557-021
- Mfr. Part No.:
- 3240921
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG29 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 29mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | WP-GA HF | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | LR, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG29 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 29mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series WP-GA HF | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals LR, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled cable gland ensures IP66 protection, offering resistance to dust and powerful water jets. It operates effectively in ambient temperatures ranging from -40 °C to 120 °C, making it reliable for various industrial environments.
Halogen free
PA material for screw connection

