Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland, M40 Thread, 36 mm max., IP69K, IP68
- RS Stock No.:
- 557-018
- Mfr. Part No.:
- 3240887
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 557-018
- Mfr. Part No.:
- 3240887
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 36mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | WP-G HF | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | LR, UL E86359, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 36mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series WP-G HF | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals LR, UL E86359, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland offers IP68/69k protection, ensuring high resistance to dust and water ingress. It is designed for straight installations and operates reliably within an ambient temperature range of -40 °C to 120 °C. Suitable for demanding environments and industrial applications.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max., IP66
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 23 mm max. IP68
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 12 mm max. IP68
- Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland 6.5 mm max. IP68
- Phoenix Contact Black Polyamide 6 Cable Gland 29 mm max. IP68

