Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland, M40 Thread, 29 mm max., IP54

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
556-390
Mfr. Part No.:
3241015
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

29mm

Material

Polypropylene

Colour

Grey

Series

WP-GT

IP Rating

IP54

Hazardous Area Certification

NO

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-10°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Rotatable cable gland is made from polypropylene (PP) and provides IP54 protection, ensuring resistance to dust and limited water ingress. It operates effectively within an ambient temperature range of -10 °C to 110 °C, making it ideal for moderate industrial applications.

Halogen free

HB flammability rating according to UL 94