Phoenix Contact GESIS Series Blue, Black Polyamide Cable Gland, M50 Thread, 23 mm min., 35 mm max., IP68, IP67
- RS Stock No.:
- 496-734
- Mfr. Part No.:
- 1415121
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-734
- Mfr. Part No.:
- 1415121
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 23mm | |
| Material | Polyamide | |
| Colour | Blue, Black | |
| Series | GESIS | |
| IP Rating | IP68, IP67 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX PTB 13 ATEX 1015 X, DNV GL-EX TAE00002SV, EAC Ex RU C-DE.HA67.B.00120, IECEx PTB 13.0034X | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 23mm | ||
Material Polyamide | ||
Colour Blue, Black | ||
Series GESIS | ||
IP Rating IP68, IP67 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX PTB 13 ATEX 1015 X, DNV GL-EX TAE00002SV, EAC Ex RU C-DE.HA67.B.00120, IECEx PTB 13.0034X | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland designed for reliable, secure connections in various applications. Engineered for Ex applications, it ensures optimal protection against environmental factors, making it ideal for demanding settings. This product features an innovative design that takes into account ease of installation while maintaining robust sealing capabilities. With its halogen free construction, the cable gland prioritises safety and compliance, catering to industries where material constraints are critical. Its versatile compatibility with external cable diameters ensures a perfect fit, safeguarding against moisture and dust ingress.
Weatherproof sealing material enhances longevity
Halogen free design contributes to safety standards
Optimised for high temperature environments
IP66 and IP68 ratings ensure water and dust resistance
Compatible with unarmoured cables for flexible use
Lightweight design facilitates easier handling and installation
ATEX and IECEx approvals guarantee high safety standards

