Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M50 Thread, 23 mm min., 35 mm max., IP66, IP68
- RS Stock No.:
- 496-651
- Mfr. Part No.:
- 1415112
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-651
- Mfr. Part No.:
- 1415112
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 23mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 23mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is engineered for reliability and efficiency in securing cable connections in demanding environments. Designed with a robust PA material, it guarantees exceptional performance in Ex applications. The external cable diameter accommodates a range from 23 mm to 35 mm, ensuring versatility in various installations. Featuring a flat gasket, this product not only protects against the ingress of dust and moisture but also enhances the durability of cable entries. Built for resilience, it meets stringent safety standards, making it suitable for industrial applications where safety and compliance are paramount.
Complies with ATEX IECEx and DNV GL EX approvals for hazardous environments
Offers excellent protection with IP66 and IP68 ratings
Facilitates easy and secure installation with an efficient tightening torque specification
Ensures compatibility with unarmoured cables making it versatile for various applications
Lightweight design for easy handling and installation
Environmental compliance with EU RoHS and REACH standards

