RND RND 465 Series Grey Polyamide Cable Gland, M32mm Thread, 12mm min., 21mm max., IP68
- RS Stock No.:
- 492-381
- Mfr. Part No.:
- RND 465-01292
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-381
- Mfr. Part No.:
- RND 465-01292
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M32mm | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M32mm | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 12mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is a high-performance solution meticulously designed to secure and protect cables while offering outstanding resistance against dust and moisture. Manufactured from robust polyamide, this product ensures the safe and reliable sealing and termination of electrical equipment in various environments. Its versatile design is suitable for a range of applications, including machinery and lighting systems, making it an essential component for ensuring optimal operational safety and efficiency. With an impressive IP68 rating, it provides superior protection, even in the most demanding conditions. The incorporation of strain relief enhances durability, while the user-friendly design allows for quick and straightforward installation.
Features strain relief for improved cable retention and longevity
Designed to simplify installation with a user-friendly approach
Suitable for both electrical equipment and various mechanical applications
Shock-resistant capability promotes reliability in demanding environments
Halogen-free material contributes to a safer operational environment
Designed to simplify installation with a user-friendly approach
Suitable for both electrical equipment and various mechanical applications
Shock-resistant capability promotes reliability in demanding environments
Halogen-free material contributes to a safer operational environment
Related links
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68