Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland, M20 x 1.5 Thread, 6 mm min., 11 mm max., IP67,
- RS Stock No.:
- 483-157
- Mfr. Part No.:
- 1424540
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 483-157
- Mfr. Part No.:
- 1424540
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INVEN | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | cUL, cULus, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INVEN | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals cUL, cULus, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed to ensure secure and reliable connections in a variety of applications. Crafted from nickel plated brass, it features a robust construction that accommodates external cable diameters ranging from 6 mm to 11 mm. With the added functionality of a pressure compensation element and O ring, this product effectively prevents low pressure from forming within enclosures, ensuring optimal performance even in challenging conditions. The gland's membrane is resistant to water and dirt, making it suitable for environments where exposure to moisture or contaminants is a concern.
Resistant membrane ensures protection against water and dirt
Supports a range of external cable diameters for versatility
Designed for straightforward installation and maintenance
Guarantees secure connections in demanding environments
Operational temperature range suitable for various applications

