Phoenix Contact A-EXSH Series Silver Brass Cable Gland, M63 Thread, IP66, IP68

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
270-110
Mfr. Part No.:
1411115
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M63

Material

Brass

Colour

Silver

Series

A-EXSH

IP Rating

IP66, IP68

COO (Country of Origin):
GB
The Phoenix Contact Screw Plug made of nickel-plated brass with an M63 x 1.5 thread, designed for Ex applications. It provides secure connections and features a durable silver finish.

IP66 protection rated