RND, M8 Thread, Polyamide, 13 mm Diameter Threaded

Bulk discount available

Subtotal (1 unit)*

PHP77.49

(exc. VAT)

PHP86.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9PHP77.49
10 - 24PHP71.26
25 +PHP62.36

*price indicative

RS Stock No.:
490-397
Distrelec Article No.:
301-57-484
Mfr. Part No.:
RND 455-01100
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Gland Plug

Thread Size

M8

Threaded

Yes

Sub Type

Pressure Compensating

Material

Polyamide

Diameter

13mm

Colour

Grey

Hazardous Area Certification

NO

IP Rating

IP68, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Series

RND 455

The RND Pressure Compensating Element is engineered for seamless installation and unwavering performance across various applications. Designed with versatility in mind, it ensures a reliable solution for outdoor lighting, sensor equipment, and communication devices. The combination of waterproof properties and high-temperature resistance makes it ideal for challenging environments, providing peace of mind in all weather conditions. Its robust construction from specialised materials enhances durability, while its independent laser serial number assures traceability. Additionally, this element integrates innovative membrane technology that effectively manages air permeability, ensuring optimal functionality.

Crafted from PA66 with 25% glass fibre for added strength

Features a flammability rating of V0 for increased safety

Equipped with an adjustable torque wrench size for precise installation

Anti-bacterial properties to ensure hygiene and usability in sensitive environments

Meets stringent salt resistance standards for coastal applications