Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 607-224
- Mfr. Part No.:
- 3241148
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
PHP3,042.46
(exc. VAT)
PHP3,407.56
(inc. VAT)
- RS Stock No.:
- 607-224
- Mfr. Part No.:
- 3241148
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | M20 | |
| Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 50262 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size M20 | ||
Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 50262 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is designed for securely locking protective hose screw connections, especially in applications where bore holes lack threads. Crafted from high quality brass and nickel plated for enhanced durability, this counter nut is engineered to withstand extreme temperature ranges, making it suitable for various industrial environments. It features a flat nut design that conforms to metric thread standards, specifically EN 50262. The innovative construction not only ensures a tight fit but also offers a reliable solution for thread connections in challenging applications.
Constructed from premium brass for long lasting performance
Nickel plated surface enhances resistance to corrosion
Compatible with M20 threads for versatile applications
Designed to lock protective hose screw connections securely
Meets environmental compliance standards for safer application use
Optimised for use in demanding industrial settings

