Phoenix Contact Silver Brass Cable Gland Locknut, M16 Thread

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 100

PHP3,410.95

(exc. VAT)

PHP3,820.26

(inc. VAT)

RS Stock No.:
566-114
Mfr. Part No.:
3241147
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Brass

Thread Size

M16

Colour

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Standards/Approvals

EN 50262

Series

WP-CN BRASS M16

COO (Country of Origin):
DE
The Phoenix Contact Brass counter nut is specifically designed for M16 threads, providing a reliable solution for locking protective hose screw connections in applications where bore holes lack a thread. Crafted with meticulous attention to detail, this component is ideal for a wide range of industrial uses, ensuring strong and durable connections that meet the demands of harsh environments. The sleek silver finish is not only aesthetically pleasing but also functional, as it contributes to the anti corrosive properties of the nut.

Compatible with M16 threads for effortless integration

Designed to lock connections securely preventing loosening over time

Meets metric thread standards in accordance with EN 50262

Suitable for a broad range of ambient temperatures supporting various industrial needs

Lightweight design facilitates ease of handling without compromising strength