- RS Stock No.:
- 810-3188
- Mfr. Part No.:
- 02540.2-00
- Manufacturer:
- STEGO
- RS Stock No.:
- 810-3188
- Mfr. Part No.:
- 02540.2-00
- Manufacturer:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Enclosure Lamp Magnet Fixing
These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with magnet fixing, for easy positioning in any steel cabinet or enclosure.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with magnet fixing, for easy positioning in any steel cabinet or enclosure.
Wide voltage range
Integrated power unit
On/off switch
Magnet fixing
Daylight colour, 6,500k temperature
60,000 hours average life
Integrated power unit
On/off switch
Magnet fixing
Daylight colour, 6,500k temperature
60,000 hours average life
Note
The lamp must not be used for household lighting
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | on/off Enclosure Lamp |
Cabinet Lighting Type | on/off Enclosure Lamp |
Voltage Rating | 12 V dc |
Length | 351 mm |
Depth | 39 mm |
Diameter | 32mm |
Wattage | 5 W |
Colour Temperature | 6500K |
Light Colour | Daylight |
Series | LED 025 |
Model | 02540.2-00 |