Ansell AMALED Series LED Cabinet Light, 220/240 V, 525 mm Length, 7 W, 3000/4000K
- RS Stock No.:
- 289-2270
- Mfr. Part No.:
- AMALED50/CCT
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-2270
- Mfr. Part No.:
- AMALED50/CCT
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Type | Cabinet Light | |
| Luminosity | 720 lm | |
| Cabinet Lighting Type | CCT Link Light | |
| Voltage Rating | 220/240 V | |
| Length | 525 mm | |
| Wattage | 7 W | |
| Colour Temperature | 3000/4000K | |
| Series | AMALED | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Type Cabinet Light | ||
Luminosity 720 lm | ||
Cabinet Lighting Type CCT Link Light | ||
Voltage Rating 220/240 V | ||
Length 525 mm | ||
Wattage 7 W | ||
Colour Temperature 3000/4000K | ||
Series AMALED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell CCT Selectable LED linklight with integral driver suitable for residential and hospitality applications. Its side mounted switch allows installer the choice of 3000K or 4000K colour temperature options. The moulded spine fitted with integral switch and fixed diffuser.
Non dimmable
IP20 degree protection
Linkable up to a maximum of twelve fittings
IP20 degree protection
Linkable up to a maximum of twelve fittings
