- RS Stock No.:
- 125-0692
- Mfr. Part No.:
- 134075
- Manufacturer:
- Orbitec
Discontinued product
- RS Stock No.:
- 125-0692
- Mfr. Part No.:
- 134075
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Orbitec Linolite Linear Halogen S19
Linear halogen lamp with S19 caps measuring 309 mm. Suitable for use in shaver lights and luminaires.
Features and Benefits
S19 cap
240 V
50W (65W equivalent)
37 mm Diameter
Specifications
Attribute | Value |
---|---|
Lamp Type | Halogen |
Type | Strip Light |
Voltage Rating | 240 V |
Length | 309 mm |
Dimensions | 37 (Dia.) x 309 mm |
Diameter | 37mm |
Wattage | 50 W |
Model | Linolite |
Standards Met | EuP 2005/32/EC |
Lamp Base | S19 |
EU Energy Efficiency Rating | D |