Siemens Cast Iron Butterfly Valve Stainless Steel VFL41.200 / S55235-V156

Subtotal (1 unit)*

PHP131,848.67

(exc. VAT)

PHP147,670.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP131,848.67

*price indicative

Bag the Deal of the Season
RS Stock No.:
635-992
Mfr. Part No.:
VFL41.200 / S55235-V156
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Butterfly Valve

Body Material

Cast Iron

Disc Material

Stainless Steel

Maximum Operating Temperature

120°C

Maximum Operating Pressure

16 bar

Standards/Approvals

RoHS, UKCA, EAC, CE

Minimum Operating Temperature

-20°C

The Siemens Butterfly valve featuring a nodular cast iron housing is built for robust HVAC and industrial applications in closed circuits. Engineered to meet EN 12266‑1, leakage rate A, it ensures minimal leakage under pressure. With options both wafer and lug-style, and ISO 5211 actuator mounting pads, these valves combine high flow capacity, durable metallurgy, and reliable sealing which ideal for demanding shutoff duties.

No maintenance required

90° rotation angle

EAC Conformity

Related links