Schneider Electric Busbar Trunking, 400 A, 1.2 m, KSA40 Series
- RS Stock No.:
- 354-302
- Mfr. Part No.:
- KSA400DLR41F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP125,863.09
(exc. VAT)
PHP140,966.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,863.09 |
*price indicative
- RS Stock No.:
- 354-302
- Mfr. Part No.:
- KSA400DLR41F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA40 | |
| Product Type | Busbar Trunking | |
| Current Rating | 400 A | |
| Length | 1.2m | |
| Operating Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA40 | ||
Product Type Busbar Trunking | ||
Current Rating 400 A | ||
Length 1.2m | ||
Operating Voltage 690 V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Flexible Elbow Busbar Trunking 250A, Canalis Series

