Schneider Electric Busbar Trunking, 630A, 1200 mm, KS-A Series

Subtotal (1 unit)*

PHP172,955.08

(exc. VAT)

PHP193,709.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP172,955.08

*price indicative

Bag the Deal of the Season
RS Stock No.:
335-010
Mfr. Part No.:
KSA630DLL42F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

1200mm

Current Rating

630A

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA630 elbow is an aluminium busbar trunking component designed for 500 or 630A applications. It features side A made to measure, with a fire barrier for added safety. The elbow is engineered to turn left and includes 3L conductors, neutral, and protective earth conductors, ensuring complete and secure power distribution. Finished in white RAL9001, it combines durability with a professional appearance, making it ideal for industrial settings that require efficient and safe power transmission.

RoHS compliant

IK08 conforming to IEC 62262

Toxic heavy metal free

Mercury free

Related links