RS PRO Rectangular Fluorescent Bulkhead Light, 9 W, 230 V ac, Lamp Supplied, IP64
- RS Stock No.:
- 390-2432
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 390-2432
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wall Mount | |
| Shape | Rectangular | |
| Wattage | 9 W | |
| Voltage Rating | 230 V ac | |
| Lamp Type | Fluorescent | |
| Lamp Supplied | Yes | |
| Diffuser Type | Clear | |
| Diffuser Colour | Clear | |
| Length | 245 mm | |
| Width | 120 mm | |
| Depth | 100 mm | |
| IP Rating | IP64 | |
| Dimensions | 245 x 120 x 100 mm | |
| Maximum Operating Temperature | +35°C | |
| Lamp Shape | Rectangular | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +35°C | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wall Mount | ||
Shape Rectangular | ||
Wattage 9 W | ||
Voltage Rating 230 V ac | ||
Lamp Type Fluorescent | ||
Lamp Supplied Yes | ||
Diffuser Type Clear | ||
Diffuser Colour Clear | ||
Length 245 mm | ||
Width 120 mm | ||
Depth 100 mm | ||
IP Rating IP64 | ||
Dimensions 245 x 120 x 100 mm | ||
Maximum Operating Temperature +35°C | ||
Lamp Shape Rectangular | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +35°C | ||
Case Material Aluminium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Low Energy Fluorescent Bulkheads
Cost effective for continuous operation
Single or dual 9W PL lamp versions
Low heat generation and long life
Aluminium body with clear polycarbonate lens
20mm conduit knockouts for side and bottom cable entry
Single or dual 9W PL lamp versions
Low heat generation and long life
Aluminium body with clear polycarbonate lens
20mm conduit knockouts for side and bottom cable entry
Supplied with
either 1 or 2 9W compact fluorescent lamps
Exterior Amenity Bulkheads


