- RS Stock No.:
- 205-0840
- Mfr. Part No.:
- 0049287
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 205-0840
- Mfr. Part No.:
- 0049287
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania's START surface LED light has LED exterior surface mounted luminaire with 12 W power consumption. The housing is made from polycarbonate.
Low LED flickering rate
IP66 protection class
Class II electrical protection
IP66 protection class
Class II electrical protection
Specifications
Attribute | Value |
---|---|
Type | Surface Mount |
Wattage | 12 W |
Voltage Rating | 220 → 240 V ac |
Lamp Type | LED |
Length | 300 mm |
Width | 300 mm |
Depth | 90 mm |