- RS Stock No.:
- 127-1331
- Mfr. Part No.:
- TPR14LEDA
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1331
- Mfr. Part No.:
- TPR14LEDA
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 14W Round LED Bulkhead with Sensor/Dimming Function 4000K
This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1100 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a cool white colour output of light and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The bulkhead includes a dimming sensor to save energy, with 100% illumination when motion is detect and dims down to a pre-set even when a presence is not detected.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP65 protection rating.
Features and Benefits
Round LED Bulkhead
Robust Polycarbonate body
Opal diffuser
Lumen Output: 1100 lm
Colour Temperature: 4000K (Cool White)
Dimming sensor
Type of Protection: IP65
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 14 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Series | TPR |
Light Output Colour | Cool White |
Depth | 86 mm |
Diameter | 285mm |
IP Rating | IP65 |
Standards Met | CE, EN 60598 |
EU Energy Efficiency Rating | A |
Current Rating | 67 mA |
Case Material | Polycarbonate |