- RS Stock No.:
- 851-4598
- Mfr. Part No.:
- LTM8050EY#PBF
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Buck Converters
109 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP1,734.18
(exc. VAT)
PHP1,942.28
(inc. VAT)
units | Per Unit |
1 + | PHP1,734.18 |
Packaging Options:
- RS Stock No.:
- 851-4598
- Mfr. Part No.:
- LTM8050EY#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
Maximum Output Current | 2A |
Maximum Output Voltage | 24 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 58 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 750 kHz |
Pin Count | 70 |
Package Type | BGA |
Switching Regulator | Yes |
Line Regulation | 0.3 % |
Load Regulation | 0.3 % |
Length | 15mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 15 x 9 x 4.52mm |
Width | 9mm |
Height | 4.52mm |
Maximum Operating Temperature | +125 °C |