- RS Stock No.:
- 822-5695
- Mfr. Part No.:
- LT1767EMS8-5#PBF
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Buck Converters
116 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP479.18
(exc. VAT)
PHP536.68
(inc. VAT)
units | Per Unit |
1 + | PHP479.18 |
Packaging Options:
- RS Stock No.:
- 822-5695
- Mfr. Part No.:
- LT1767EMS8-5#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 5 V |
Regulator Function | Step Down |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 25 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 1.5 MHz |
Package Type | MSOP |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 1.095mm |
Width | 3mm |
Height | 1.095mm |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |