- RS Stock No.:
- 752-7224
- Mfr. Part No.:
- BD9326EFJ-E2
- Manufacturer:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 752-7224
- Mfr. Part No.:
- BD9326EFJ-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 18 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | -0.5 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 460 kHz |
Pin Count | 8 |
Package Type | HTSOP |
Switching Regulator | Yes |
Width | 3.9mm |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5.25mm |
Dimensions | 5.25 x 3.9 x 0.85mm |