- RS Stock No.:
- 711-2529
- Mfr. Part No.:
- LTM4608IV#PBF
- Manufacturer:
- Analog Devices
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP1,432.19
(exc. VAT)
PHP1,604.05
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP1,432.19 |
10 - 49 | PHP1,403.78 |
50 - 99 | PHP1,375.89 |
100 - 249 | PHP1,348.54 |
250 + | PHP1,321.65 |
- RS Stock No.:
- 711-2529
- Mfr. Part No.:
- LTM4608IV#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
μModule Regulators, Single Output
Linear Technologys DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 8A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.375 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 68 |
Maximum Switching Frequency | 1700 kHz |
Package Type | LGA |
Switching Regulator | Yes |
Line Regulation | 0.2 %/V |
Load Regulation | 0.75 % |
Efficiency | 95% |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 15mm |
Width | 9mm |
Height | 2.95mm |
Dimensions | 15 x 9 x 2.95mm |