STMicroelectronics, STEF12SPUR Step-Down Switching Regulator 3.5A 10-Pin, 10-DFN
- RS Stock No.:
- 234-8891
- Mfr. Part No.:
- STEF12SPUR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Pack of 5)**
PHP81.986
(exc. VAT)
PHP91.824
(inc. VAT)
Temporarily out of stock - back order for despatch 23/05/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 5 | PHP81.986 | PHP409.93 |
10 - 95 | PHP80.28 | PHP401.40 |
100 - 245 | PHP78.708 | PHP393.54 |
250 - 495 | PHP77.136 | PHP385.68 |
500 + | PHP75.562 | PHP377.81 |
**price indicative
Related links
- STMicroelectronics 10-DFN
- Texas Instruments 1-Channel 1.2A 10-Pin, HTSSOP
- onsemi 1-Channel 3A Adjustable 10-Pin, DFN
- STMicroelectronics 1-Channel 3.5A Adjustable 8-Pin, HSOP
- onsemi NCP3335AMN330R2G Voltage Regulator 800mA DFN
- STMicroelectronics DFN
- STMicroelectronics DFN
- STMicroelectronics 1-Channel 3A Adjustable 8-Pin, DFN