STMicroelectronics, STPD01PUR Step-Down Switching Regulator, 1-Channel 3A Selectable 24-Pin, QFN 3x4 24L
- RS Stock No.:
- 210-9078
- Mfr. Part No.:
- STPD01PUR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Pack of 5)
PHP146.586
(exc. VAT)
PHP164.176
(inc. VAT)
30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 45 | PHP146.586 | PHP732.93 |
50 - 95 | PHP142.188 | PHP710.94 |
100 - 245 | PHP133.658 | PHP668.29 |
250 + | PHP121.63 | PHP608.15 |
**price indicative
Related links
- STMicroelectronics 1-Channel 3A Selectable 24-Pin, QFN 3x4 24L
- Texas Instruments 1-Channel 3A Adjustable 20-Pin, QFN
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Allegro Microsystems 1-Channel 3A 16-Pin, QFN
- Monolithic Power Systems (MPS) 1-Channel 3A Adjustable 8-Pin, QFN
- STMicroelectronics 1-Channel 3A Adjustable 8-Pin, DFN
- Texas Instruments 1-Channel 3A 7-Pin, D2PAK