- RS Stock No.:
- 167-7340
- Mfr. Part No.:
- BD9141MUV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7340
- Mfr. Part No.:
- BD9141MUV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's high efficiency step-down switching regulator BD9141MUV is a power supply designed to produce a low voltage including 5.0 / 3.3 volts from 2 lithium cell power supply line. Offers high efficiency with our original pulse skip control technology and synchronous rectifier. Employs a current mode control system to provide faster transient response to sudden change in load.
1ch Switching Regulator
Offers fast transient response with current mode PWM control system
Offers highly efficiency for all load range with synchronous rectifier (Nch / Pch FET) and SLLM™ (Simple Light Load Mode)
Incorporates soft-start function.
Incorporates thermal protection and ULVO functions.
Incorporates short-current protection circuit with time delay function
Incorporates shutdown function. Icc=0μA (Typ.)
Offers fast transient response with current mode PWM control system
Offers highly efficiency for all load range with synchronous rectifier (Nch / Pch FET) and SLLM™ (Simple Light Load Mode)
Incorporates soft-start function.
Incorporates thermal protection and ULVO functions.
Incorporates short-current protection circuit with time delay function
Incorporates shutdown function. Icc=0μA (Typ.)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 6 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 2.5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 13.2 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Pin Count | 20 |
Maximum Switching Frequency | 500 kHz |
Package Type | VQFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 4 x 1mm |
Height | 1mm |
Width | 4mm |
Length | 4mm |
Maximum Operating Temperature | +105 °C |