Analog Devices, ADP5134ACPZ-R7 Step-Down Switching Regulator Quad-Channel 300mA Adjustable 24-Pin, LFCSP
- RS Stock No.:
- 159-9547
- Mfr. Part No.:
- ADP5134ACPZ-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-9547
- Mfr. Part No.:
- ADP5134ACPZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Multi-Output Regulators, Analog Devices
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
Multi-Output Regulators, Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Maximum Output Voltage | 5.2 V |
Regulator Function | Boost/Buck Controller, Inverting |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 4 |
Pin Count | 24 |
Maximum Switching Frequency | 3.5 MHz |
Package Type | LFCSP |
Switching Regulator | Yes |
Line Regulation | 3 %/V |
Load Regulation | 0.003 %/mA |
Length | 4.1mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 4.1 x 4.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |
Height | 0.75mm |