STMicroelectronics, L296P Step-Down Switching Regulator, 1-Channel 4A Adjustable 15-Pin, MULTIWATT V
- RS Stock No.:
- 127-0660
- Mfr. Part No.:
- L296P
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 127-0660
- Mfr. Part No.:
- L296P
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 4A |
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5.1 V |
Minimum Input Voltage | 9 V |
Maximum Input Voltage | 46 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 200 kHz |
Pin Count | 15 |
Package Type | MULTIWATT V |
Switching Regulator | Yes |
Line Regulation | 50 mV |
Load Regulation | 45 mV |
Efficiency | 90% |
Dimensions | 19.6 x 5 x 10.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Width | 5mm |
Length | 19.6mm |
Height | 10.7mm |