- RS Stock No.:
- 379-937
- Mfr. Part No.:
- L5970AD
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 31/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 5)
PHP131.242
(exc. VAT)
PHP146.991
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP131.242 | PHP656.21 |
25 - 45 | PHP128.618 | PHP643.09 |
50 - 95 | PHP126.046 | PHP630.23 |
100 - 245 | PHP123.526 | PHP617.63 |
250 + | PHP121.056 | PHP605.28 |
*price indicative |
- RS Stock No.:
- 379-937
- Mfr. Part No.:
- L5970AD
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 35 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.235 V |
Minimum Input Voltage | 4.4 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Minimum Operating Temperature | -40 °C |
Height | 1.25mm |
Efficiency | 90% |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 5 x 4 x 1.25mm |
Width | 4mm |