- RS Stock No.:
- 898-8242
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 898-8242
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stiff Sweeping Broom
Specifications
Attribute | Value |
---|---|
Width | 300mm |
Application | Indoor |
Hard/Soft | Hard |
Colour | Red |
Bristle Material | PET |
Bristle Length | 60mm |