- RS Stock No.:
- 188-9809
- Mfr. Part No.:
- 31718
- Manufacturer:
- Vikan
Discontinued product
- RS Stock No.:
- 188-9809
- Mfr. Part No.:
- 31718
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This ULTRA SAFE TECHNOLOGY (UST) Broom comes with angled Filament Security Units for effective sweeping of dry particles in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Specifications
Attribute | Value |
---|---|
Width | 50mm |
Hard/Soft | Soft |
Colour | Purple |
Bristle Material | PET |
Depth | 400mm |
Bristle Length | 54mm |