Altech Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 3.2mm Pin Diameter, 4mm² Wire Size, Grey

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-0787
Mfr. Part No.:
2209.0
Manufacturer:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

4mm²

Pin Diameter

3.2mm

Insulation Material

PP

Number of Entries

1

Colour

Grey

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Overall Length

26mm

COO (Country of Origin):
DE