- RS Stock No.:
- 884-6810
- Mfr. Part No.:
- LT8410EDC-1#TRMPBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 884-6810
- Mfr. Part No.:
- LT8410EDC-1#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost |
Maximum Output Current | 8mA |
Number of Outputs | 1 |
Maximum Input Voltage | 16 V |
Line Regulation | 0.01 %/V |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Switching Regulator | Yes |
Dimensions | 2 x 2 x 0.75mm |
Height | 0.75mm |
Maximum Output Voltage | 40 V |
Width | 2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Length | 2mm |
Minimum Output Voltage | -0.3 V |