- RS Stock No.:
- 851-1393
- Mfr. Part No.:
- NBC-100
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Contactor, 110 V ac Coil, 3-Pole, 40 A, 7.5 kW, 3NO, 400 V ac
PHP6,099.69
Each
RS Stock No.: 743-4911
- RS Stock No.:
- 851-1393
- Mfr. Part No.:
- NBC-100
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann Fuse Reducer
Professional range of Cooper Bussmann fuse reducers
Cooper Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Voltage Rating | 1500V dc |
Application Category | gR |