Regatta Professional TRA894 Navy Durable WR finish to the body Unisex Bodywarmer, XL
- RS Stock No.:
- 267-372
- Mfr. Part No.:
- TRA894 N5P 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,606.95
(exc. VAT)
PHP2,919.78
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,606.95 |
*price indicative
- RS Stock No.:
- 267-372
- Mfr. Part No.:
- TRA894 N5P 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Lining Material | Polyamide | |
| Series | TRA894 | |
| Number of Pockets | 3 | |
| Outer Material | Elastane, Polyamide, Polyester | |
| Resistance Features | Durable WR finish to the body | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Lining Material Polyamide | ||
Series TRA894 | ||
Number of Pockets 3 | ||
Outer Material Elastane, Polyamide, Polyester | ||
Resistance Features Durable WR finish to the body | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.
Size XL
Navy and French Blue
Stretch binding
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA894 Black/Blue Bodywarmer, XL
- Regatta Professional TRA894 Navy Blue Bodywarmer, L
- Regatta Professional TRA894 Navy Blue Bodywarmer, XXL
- Regatta Professional TRA894 Navy Blue Bodywarmer, M
- Regatta Professional TRA894 Navy Blue Bodywarmer, S
- Regatta Professional TRA894 Navy Blue Bodywarmer, XXXL
- Regatta Professional TRA894 Grey/Navy Bodywarmer, XL
- Regatta Professional TRA892 Navy Blue Bodywarmer, XL
