Regatta Professional TRA894 Black, Blue Durable WR finish Unisex Bodywarmer, S
- RS Stock No.:
- 267-361
- Mfr. Part No.:
- TRA894 B74 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,606.95
(exc. VAT)
PHP2,919.78
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,606.95 |
*price indicative
- RS Stock No.:
- 267-361
- Mfr. Part No.:
- TRA894 B74 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Lining Material | Polyamide | |
| Series | TRA894 | |
| Number of Pockets | 3 | |
| Resistance Features | Durable WR finish | |
| Colour | Black, Blue | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Lining Material Polyamide | ||
Series TRA894 | ||
Number of Pockets 3 | ||
Resistance Features Durable WR finish | ||
Colour Black, Blue | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.
Size S
Black and New Royal
Stretch binding
2 zipped lower pockets and 1 chest pocket
