- RS Stock No.:
- 886-0532
- Mfr. Part No.:
- CPMC8810
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0532
- Mfr. Part No.:
- CPMC8810
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59, RG62 |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |