Cinch Connectors Straight 50Ω BNC Connector, Female, Male, Nickel

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

Specifications
Attribute Value
Gender Female, Male
Impedance 50Ω
Body Orientation Straight
Operating Frequency 0 → 4GHz
Body Plating Nickel
Polarity Normal
Contact Material Beryllium
Contact Plating Nickel
Series Number 25
Temporarily out of stock - back order for despatch 16/04/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 129.435
(exc. VAT)
PHP 144.967
(inc. VAT)
units
Per Unit
Per Pack*
10 +
PHP129.435
PHP1,294.35
*price indicative
Related Products
The Connex BNC connectors are made to a ...
Description:
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the ...
This TE BNC connector is a front mount ...
Description:
This TE BNC connector is a front mount bulkhead socket connector with a 50 Ω. With a body plating made from nickel and the male contact made from brass, these BNC connectors are made for brilliant quality. They will terminate ...
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
50 Ω characteristic impedanceOne-touch (push / pull) lock ...
Description:
50 Ω characteristic impedanceOne-touch (push / pull) lock provides speedy insertion / removalVariety of colours provided to prevent incorrect wiringCrimping used for wire connections, improving economy and onsite workability.