- RS Stock No.:
- 602-8975
- Mfr. Part No.:
- BNCS502-P2
- Manufacturer:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 602-8975
- Mfr. Part No.:
- BNCS502-P2
- Manufacturer:
- Tajimi Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
One-touch BNC 50 Ω Connector, BNCS500 Series
50 Ω characteristic impedance
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 → 4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |