Taiyo Yuden EYSKBNZWB Bluetooth SoC Bluetooth 5.0

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-8636
Mfr. Part No.:
EYSKBNZWB
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Bluetooth Version

Bluetooth 5.0

Maximum Output Power

+8dBm

Receiver Sensitivity

-95dBm

Dimensions

15.4 x 10 x 2mm

Height

2mm

Length

10mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

15.4mm

COO (Country of Origin):
JP
Bluetooth® Version: 5.0 (support: 2M / 1M / 500k / 125kbps)
Frequency: 2402 to 2480 MHz
Output power: +8dBm Max.
Single power supply: 1.7 - 5.5V
Single Mode Bluetooth® low energy / 802.15.4 radio support
Integrated System/Sleep Clock
Integrated high performance pattern antenna
ARM® Cortex M4F 32bit processor and 1MB flash and 256KB RAM
ARM® TrustZone® Cryptocell 310 cryptographic accelerator
Outline: 10.0 x 15.4 x 2.0 mm
Interface: USB, SPI, UART, I2C, I2S, PDM and 12bit ADC
Complete Lead Free
Applications
Advanced wearables
Connected watches
Advanced personal fitness devices
Wearables with wireless payment
Connected health
Virtual/Augmented reality applications
Internet of Things
-Smart home sensors and controllers
Industrial IoT sensors and controllers
Interactive entertainment devices